5111 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 1N5806U01A
STMicroelectronics Rectifiers Aerospace 2.5 A fast recovery rectifier in LCC-2A package - ESCC flight Non-Stocked Lead-Time 24 Weeks
1N5806U Tray
STMicroelectronics 1N5806U02A
STMicroelectronics Rectifiers Aerospace 2.5 A fast recovery rectifier in LCC-2A package - ESCC flight Non-Stocked Lead-Time 24 Weeks
1N5806U Tray
WeEn Semiconductors Rectifiers TAPE13 PWRDIODE 1.467In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2-PAK 500 V 9 A Fast Recovery Rectifiers Single 1.4 V 110 A 50 uA 60 ns - 40 C + 150 C Reel, Cut Tape, MouseReel