RL203B Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1.0Vf 200V Non-Stocked
Min.: 10.000
Mult.: 500

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Bulk
Micro Commercial Components (MCC) RL203-BP
Micro Commercial Components (MCC) Rectifiers Standard Recovery Rectifiers Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Standard Recovery Rectifier RL203 Bulk
Rectron Rectifiers 2A 1.0Vf 200V Non-Stocked
Min.: 16.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel