6A Series Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1000V 6A 106.396In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 100V 6A 1.120In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 50V 2.289In Stock
Min.: 1
Mult.: 1

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 100V 337In Stock
4.800Expected 26/06/2026
Min.: 1
Mult.: 1

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 200V 2.934In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 400V 6A 1.990In Stock
Min.: 1
Mult.: 1

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers R6,6A,400V 3.953In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 600V 6A 1.146In Stock
Min.: 1
Mult.: 1

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 600V 6A 141In Stock
6.400Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 50V 6A
3.994Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 6A 1000V
4.618Expected 05/06/2026
Min.: 1
Mult.: 1

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 200V 6A
5.461On Order
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 800V 6A Non-Stocked
Min.: 4.000
Mult.: 800
Reel: 800

Through Hole R-6 800 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel