DSP45-16 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 45 Amps 1600V 247In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube

IXYS Rectifiers 45 Amps 1600V
652On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-16 Tube