ES1G Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 107.493In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 400V 14.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 25 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A Ultra Fast Recovery Rectifiers 8.924In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.35 V 30 A 5 uA 75 ns - 65 C + 175 C ES1G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ES1G Reel, Cut Tape