ES2 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers Rectifiers 4.805In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 30 ns - 55 C + 150 C ES2
YAGEO Rectifiers 50V 2A FAST RECOVERY MAX DC a. 25C 5uA 5.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 50 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 2A FAST RECOVERY MAX DC a. 25C 5uA 3.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 2A FAST RECOVERY MAX DC a. 25C 5uA 5.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 2A FAST RECOVERY MAX DC a. 25C 5uA 249In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 2A FAST RECOVERY MAX DC a. 25C 5uA 991In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel