GS1D Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 200Vrm 30Ifsm 1.0A 1.0V 5.0uA 200Vr Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA 2 us - 55 C + 150 C GS1D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A SILICON RECTIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT SMA GS1D AEC-Q101 Reel, Cut Tape