GS2MFL Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers 2.0A SILICON RECTIFIER 4.240In Stock
Min.: 1
Mult.: 1
Reel: 10.000

GS2MFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers STANDARD RECTIFIERS 1000V 2A, DO-221AC Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-221AC-2 1 kV 2 A Standard Recovery Rectifier Single 1.15 V 100 A 5 uA - 55 C + 150 C GS2MFL Reel, Cut Tape