S2J Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 600V 1.5a Rectifier Glass Passivated 1.326In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A SILICON RECTIFIER 5.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 55 C + 150 C S2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A SILICON RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB S2J AEC-Q101 Reel, Cut Tape