SF1 Series Rectifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 16A 200V 35ns 1.717In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 200 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 1A 50V 35ns Non-Stocked
Min.: 50.000
Mult.: 1.000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers 1A 100V 35ns Non-Stocked
Min.: 10.000
Mult.: 1.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers 1A 150V 35ns Non-Stocked
Min.: 8.000
Mult.: 1.000

Through Hole DO-41 150 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers 1A 200V 35ns Non-Stocked
Min.: 3.000
Mult.: 1.000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers DO-41 1A 200V 35ns Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C SF1 Reel
Rectron Rectifiers 1A 300V 35ns Non-Stocked
Min.: 4.000
Mult.: 1.000

Through Hole DO-41 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers 1A 300V 35ns Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

Through Hole DO-41 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 55 C + 150 C SF1 Reel
Rectron Rectifiers 1A 400V 35ns Non-Stocked
Min.: 50.000
Mult.: 50.000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 55 C + 150 C SF1 Bulk
Rectron Rectifiers 16A 50V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220 50 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 16A 150V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220 150 V 16 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 35 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 16A 300V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220 300 V 16 A Fast Recovery Rectifiers Single 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 16A 400V 50ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220 400 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Bulk
Rectron Rectifiers 16A 400V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220 400 V 16 A Fast Recovery Rectifiers Single 1.35 V 150 A 10 uA 50 ns - 65 C + 150 C SF1 Tube
Rectron Rectifiers 1A 400V 35ns Non-Stocked
Min.: 15.000
Mult.: 5.000
Reel: 5.000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 55 C + 150 C SF1 Reel