STTH1602C Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 2x10 Amp 200 Volt 3.387In Stock
Rp32.288,96
Rp15.373,95
Rp13.722,81
Rp10.805,79
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 26 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers RECTIFIER 175In Stock
Rp30.087,44
Rp14.254,84
Rp12.695,43
Rp9.961,88
Min.: 1
Mult.: 1
Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 1.103In Stock
Cut Tape
Rp35.040,86
Rp16.694,86
Rp14.896,95
Rp11.778,13
Reel
Rp10.750,76
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel