STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 1 A Low Drop Power Schottky Rectifier 1.211In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 500 mV 50 A 35 uA - 40 C + 175 C STPS1L40-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 19.214In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA Single Si 1 A 60 V 750 mV 40 A 50 uA - 65 C + 150 C STPS1L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Schottky DO222-AA Low Volt Drop 11.250In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Schottky Rectifiers SMD/SMT STmite Flat-2 Single Si 1 A 60 V 570 mV 40 A 50 uA + 150 C STPS1L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 1 A Low Drop Power Schottky Rectifier 16.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 60 V 570 mV 50 A 50 uA - 40 C + 175 C STPS1L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x10 Amp 170 Volt 836In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 170 V 990 mV 180 A 15 uA - 65 C + 175 C STPS20170C Tube
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 1.551In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FP-3 Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 54V 0.57VF 402In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 10 A 45 V 840 mV 180 A 15 mA - 40 C + 175 C STPS2045C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 3.283In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 2.072In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube


STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 20 A dual Power Schottky Rectifier 1.451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 6 mA + 175 C STPS20H100C-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 20 Amp 15 Volt 2.079In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 20 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS20L15 Tube
STMicroelectronics Schottky Diodes & Rectifiers LOW DROP POWER RECTIFIER 2.056In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 25 V 560 mV 220 A 800 uA - 65 C + 150 C STPS20L25C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 1.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 45 V 730 mV 180 A 200 uA - 65 C + 150 C STPS20L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 60 Volt 2.571In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 60 V 740 mV 220 A 350 uA - 65 C + 150 C STPS20L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2 x 10A 60V 0.56VF 136In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 20 A 60 V 740 mV 220 A 95 mA - 40 C + 175 C STPS20L60C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 60 Volt 1.964In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 60 V 740 mV 220 A 350 uA - 65 C + 150 C STPS20L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky Rec 20A 60V 0.37V Vf 1.569In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2 Single Si 20 A 60 V 580 mV 400 A 125 uA + 150 C STPS20M60 Tube
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 2.307In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 940 mV 180 A 3.5 uA - 65 C + 175 C STPS20S100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 100V 20A Power Schottky 0.71V Vf 1.056In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 940 mV 180 A 3.5 uA - 65 C + 175 C STPS20S100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier 7.006In Stock
10.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 2 A 170 V 820 mV 70 A 2.8 uA - 40 C + 175 C STPS2170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf 194In Stock
10.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf 6.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X12.5 Amp 45 Volt 1.307In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 25 A 45 V 840 mV 200 A 125 uA - 65 C + 175 C STPS2545C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier 5.946In Stock
10.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 100 V 690 mV 75 A 400 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier 10.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128Flat-2 Single Si 2 A 100 V 600 mV 55 A 1 uA - 40 C + 175 C STPS2H100-Y AEC-Q101 Reel, Cut Tape, MouseReel