Diotec Semiconductor SB1/3/5/8 Series Schottky Diodes & Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 5A 20.155In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 40 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 1A 11.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 100 V 790 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 12A 1.589In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 100 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 12A 1.186In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 12 A 40 V 550 mV 280 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 50V, 12A 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 50 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 60V, 12A 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 60 V 680 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 1A 10.271In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 40 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 40V, 1A 13.731In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 40 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 15A 1.504In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 15 A 40 V 550 mV 300 A 200 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 1A 11.132In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 60 V 700 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 2A 7.996In Stock
4.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 100 V 790 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 40V, 2A 11.091In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 2 A 40 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 3A 4.031In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 3 A 40 V 490 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 5A 1.710In Stock
3.400Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 100 V 790 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 20V, 5A 2.240In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 20 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 200V, 5A 5.709In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 200 V 900 mV 125 A 100 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 30V, 5A 3.781In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 30 V 550 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 60V, 5A 3.977In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Schottky Diodes Through Hole DO-201 Single Si 5 A 60 V 550 mV 125 A 50 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 8A 108In Stock
2.500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 100 V 830 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 40V, 8A 443In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 40 V 550 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 8A 1.250In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 90 V 830 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 1A 7.097In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 20 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 20V, 1A 14.484In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes Through Hole DO-41 Single Si 1 A 20 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 90V, 12A 1.046In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Schottky Diodes Through Hole D5.4x7.5 Single Si 12 A 90 V 830 mV 280 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 30V, 1A 8.541In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes Through Hole DO-15 Single Si 1 A 30 V 500 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack