STMicroelectronics STPS30L60C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 2.978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 60 V 750 mV 230 A 480 uA - 65 C + 150 C STPS30L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 255In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 750 mV 230 A 480 uA - 65 C + 150 C STPS30L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 276In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 750 mV 230 A 480 uA - 65 C + 150 C STPS30L60C Tube