STMicroelectronics STPS3170 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 12.279In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 170 V 630 mV 80 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 1.333In Stock
10.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 3 A 170 V 630 mV 75 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel