BAS31 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies BAS 3010S-02LRH E6327
Infineon Technologies Schottky Diodes & Rectifiers Lw VF Schottky Diode 2.049In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT TSLP-2 Single Si 1 A 30 V 650 mV 4 A 300 uA - 55 C + 150 C BAS3010 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers Medium Power IF Diode
14.500On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 1 A 30 V 550 mV 10 A 20 uA - 65 C + 125 C BAS3010 AEC-Q100 Reel, Cut Tape, MouseReel