STMicroelectronics SiC Schottky Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode 2.092In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 650 V 1.56 V 470 A 100 uA - 40 C + 175 C STPSC AEC-Q101 Tube

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 40 A dual SiC Power Schottky Diode 359In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC40065C-Y AEC-Q101 Tube

STMicroelectronics SiC Schottky Diodes 650 V 20A Schottky silicon carbid TO247 1.198In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube

STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon-carbide diode Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 40 A 650 V 1.5 V 70 A 60 uA - 40 C + 175 C STPSC Tube