Littelfuse LSIC2SD Series SiC Schottky Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse SiC Schottky Diodes RECT 650V 20A SM SCHOTTKY 713In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) Single 20 A 650 V 1.8 V 95 A 100 uA - 55 C + 175 C LSIC2SD AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse SiC Schottky Diodes RECT 1.2KV 40A SM SCHOTTKY 74In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B Dual Series 40 A 1.2 kV 1.8 V 145 A 100 uA - 55 C + 175 C LSIC2SD Tube
Littelfuse LSIC2SD120D20A
Littelfuse SiC Schottky Diodes RECT 1.2KV 20A SIC SHTKY
800Expected 30/11/2026
Min.: 1
Mult.: 1
: 800

LSIC2SD Reel, Cut Tape
Littelfuse SiC Schottky Diodes 650V 20A TO-220-2L SiC Schottky Diode 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000

Through Hole TO-220-2 Single 45 A 650 V 1.5 V 95 A 1 uA - 55 C + 175 C LSIC2SD AEC-Q101 Tube
Littelfuse SiC Schottky Diodes RECT 650V 10A SM SCHOTTKY 2.400Factory Stock Available
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) Single 10 A 650 V 1.5 V 48 A 50 uA - 55 C + 175 C LSIC2SD AEC-Q101 Reel, Cut Tape
Littelfuse LSIC2SD120D10A
Littelfuse SiC Schottky Diodes SiC Schottky Diode 1200V 10A TO263-2L 2.400Factory Stock Available
Min.: 800
Mult.: 800
: 800

LSIC2SD Reel
Littelfuse SiC Schottky Diodes 650V 10A TO-220-2L SiC Schottky Diode Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole TO-220-2 Single 27 A 650 V 1.5 V 48 A 1 uA - 55 C + 175 C LSIC2SD AEC-Q101 Tube
Littelfuse SiC Schottky Diodes 650V/20A SiC SBD TO247-3LAEC-Q101 Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 650 V 1.5 V 50 A 50 uA - 55 C + 175 C LSIC2SD AEC-Q101 Tube
Littelfuse SiC Schottky Diodes RECT 650V 40A SM SCHOTTKY Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 650 V 1.5 V 90 A 50 uA - 55 C + 175 C LSIC2SD AEC-Q101 Tube
Littelfuse SiC Schottky Diodes 650V 6A TO-252-2L SiC Schottky Diode Non-Stocked

SMD/SMT DPAK-2 (TO-252-2) Single 18.5 A 650 V 1.5 V 32 A 1 uA - 55 C + 175 C LSIC2SD AEC-Q101 Reel
Littelfuse SiC Schottky Diodes 650V 16A TO-252-2L SiC Schottky Diode Non-Stocked

SMD/SMT DPAK-2 (TO-252-2) Single 38 A 650 V 1.5 V 70 A 1 uA - 55 C + 175 C LSIC2SD AEC-Q101 Reel
Littelfuse SiC Schottky Diodes 1200V 10A TO-247-3L SiC Schottky Diode Non-Stocked

Through Hole TO-247-3 Dual 35 A 1.2 kV 1.5 V 40 A 1 uA - 55 C + 175 C LSIC2SD Tube
Littelfuse SiC Schottky Diodes 1200V 15A TO-247-3L SiC Schottky Diode Non-Stocked

Through Hole TO-247-3 Dual 49 A 1.2 kV 1.5 V 65 A 1 uA - 55 C + 175 C LSIC2SD Tube