Intelligent Power Modules - IPMs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Collector- Emitter Voltage VCEO Max Package/Case Mounting Style Technology Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature


STMicroelectronics Intelligent Power Modules - IPMs SLLIMM nano 2nd series IPM, 3-phase inverter, 6 A, 600 V, short-circuit rugged I 321In Stock
Min.: 1
Mult.: 1

3-Phase IGBT Inverter 600 V 6 A 600 V N2DIP-26L Through Hole Si 12.5 W - 40 C + 125 C
STMicroelectronics Intelligent Power Modules - IPMs SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT 14In Stock
780Expected 27/08/2027
Min.: 1
Mult.: 1

1.65 V 35 A 600 V SDIP2B-26 Through Hole Si 125 W - 40 C + 125 C