Phototransistors

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Phototransistors PHOTOTRANSISTOR 17.628In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 313 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 9.394In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 200 mW - 40 C + 100 C SFH 300 FA AEC-Q100
ams OSRAM Phototransistors SFH 320 FA-3-Z 13.285In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
Vishay Semiconductors Phototransistors Sideview 850-980nm +/-37 deg 29.424In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 920 nm 100 mA 70 V 300 mV 100 nA 6 us 8 us 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors Sideview 470-1090nm +/-35 deg 33.174In Stock
Min.: 1
Mult.: 1
: 3.000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
LITEON Phototransistors Phototrans Filtered 110.498In Stock
Min.: 1
Mult.: 1

T-1 940 nm 30 V 100 nA 10 us 10 us 100 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 3600-3/4-Z 90In Stock
12.000Expected 04/06/2026
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 3600 AEC-Q101
Wurth Elektronik Phototransistors WL-STSB 1002 Black 940nm 100nA 35V150mW 6.224In Stock
Min.: 1
Mult.: 1
: 5.000

Phototransistors SMD/SMT 20 mA 35 V 150 mW - 40 C + 85 C WL-STSB
ams OSRAM Phototransistors SFH 320 FA-Z 84.177In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 3.867In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors SFH 3710-2/3-Z 5.916In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SFH 3710
LITEON Phototransistors Phototransistor Pin,.100", 2uA 8.575In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors 0805 750-1010nm +/-60 deg 50.190In Stock
39.000Expected 09/06/2026
Min.: 1
Mult.: 1
: 3.000

AEC-Q100
ams OSRAM Phototransistors SFH 320 FA-3/4-Z 7.367In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
LITEON Phototransistors Phototrans Filtered 1.508In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
onsemi Phototransistors T-3/4 PHOTO SENSOR 3.927In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 SMD/SMT 940 nm 1.5 mA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 85 C QSB363
ams OSRAM Phototransistors SFH 325 FA-3/4-Z 4.397In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANSISTOR 10.902In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors 1206 (3216 metric) SMD/SMT 300 uA 30 V 5 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C HELI-R
ams OSRAM Phototransistors PHOTOTRANSISTOR 7.757In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100
ams OSRAM Phototransistors SFH 325-3/4-Z 4.215In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325
LITEON LTR-526AD
LITEON Phototransistors Phototrans Filtered 824In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
ams OSRAM Phototransistors SFH 325 FA-3-Z 4.343In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 6.527In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors PLCC-2 SMD/SMT 980 nm 15 mA 35 V 35 V 150 mV 50 nA 8 us 8 us 165 mW - 40 C + 100 C SFH 320
ams OSRAM Phototransistors SFH 325-3-Z 3.983In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325
onsemi Phototransistors Phototransistor Photo Detector 4.854In Stock
Min.: 1
Mult.: 1
: 3.000

Phototransistors ChipLED 6 V 4.6 V 40 nA - 40 C + 85 C KDT00030