Littelfuse pxxx2a Series Thyristor Surge Protection Devices - TSPD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 25/50V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

40 V, 80 V 800 mA 50 A 25 V, 50 V 5 uA 50 mA 4 V 10 pF to 145 pF, 25 pF to 250 pF - 40 C + 85 C Through Hole Modified-TO-220-3 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 25/50V Non-Stocked
Min.: 1
Mult.: 1
No
Through Hole Modified-TO-220-3 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 25/50V Non-Stocked
Min.: 500
Mult.: 500
No
40 V, 80 V 800 mA 50 A 25 V, 50 V 5 uA 50 mA 4 V 10 pF to 145 pF, 25 pF to 250 pF - 40 C + 85 C Through Hole Modified-TO-220-3 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 2Chp 550V 1000A Non-Stocked
Min.: 700
Mult.: 700
Reel: 700
No
700 V 800 mA 120 A 550 V 5 uA 50 mA 5.5 V 60 pF to 200 pF - 40 C + 85 C Through Hole Modified-TO-220-3 Reel