STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 2.386In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 1.398In Stock
Min.: 1
Mult.: 1

BTB24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 1.642In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 1200V 25A Snubberless Triac 190In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Protected AC switch (ACS) 7.036In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACS108-8TN SOT-223 Reel, Cut Tape
STMicroelectronics Triacs 12 A 800 V Over-voltage protected AC switch 1.662In Stock
Min.: 1
Mult.: 1

ACST1235-8FP TO-220AB Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 2.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Auto Voltage Switch 1.363In Stock
Min.: 1
Mult.: 1

AVS10CB 0 C + 70 C Through Hole TO-220 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 3.447In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 2.690In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 1.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 1.663In Stock
Min.: 1
Mult.: 1

T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 2.927In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2.787In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 17 A Snubberless logic standard TRI 1.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1610 16 A 168 A 800 V 5 uA 1.55 V 15 mA 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Logic Level T-Series Triac 2.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1610T-8G 16 A 120 A, 126 A 800 V 5 uA 1.55 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 2.038In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1.251In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 2.927In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs High temperature 8 A Sensitive TRIACs 3.458In Stock
Min.: 1
Mult.: 1

H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacs Hi temp 8A Triacs 2.059In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 0.8A standard Triacs 6.446In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z00607 800 mA 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 9.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel