IXYS Triacs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS Triacs TO-251-3 600 V - 40 C+ 150 C 750In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C Through Hole TO-251-3 Tube
IXYS Triacs TO-252-3 600 V - 40 C+ 150 C 750In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Tube
IXYS Triacs TO-252-3 600 V - 40 C+ 150 C 85In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Tube
IXYS Triacs 60 Amps 1200V 292In Stock
Min.: 1
Mult.: 1

CLA60MT1200 Through Hole TO-247-3 Tube
IXYS Triacs TRIAC TO247 1.6KV 40A Q III 1.072In Stock
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS Triacs TRIAC ISO247 1.6KV 40A Q III
276Expected 08/07/2026
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS Triacs Power Thyristor Discretes-Triac TO-263D2 67In Stock
Min.: 1
Mult.: 1

44 A 200 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
IXYS Triacs Power Thyristor Discretes-Triac TO-268AA
90Expected 03/03/2026
Min.: 1
Mult.: 1
Tube
IXYS Triacs TRIAC TO263 1.2KV 15A Q III Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

33 A 170 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Reel
IXYS Triacs Power Thyristor Discretes-Triac TO-263D2 Non-Stocked Lead-Time 20 Weeks
Min.: 1.400
Mult.: 50

33 A 170 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
IXYS Triacs Power Thyristor Disc-Triac ISO247 Non-Stocked
Min.: 1
Mult.: 1

31 A 180 A 1.2 kV 50 mA 1.5 V 60 mA - 55 C + 125 C Through Hole ISO247-3 Tube
IXYS Triacs Power Thyristor Discretes-Triac TO-263D2 Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

44 A 200 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Reel
IXYS Triacs 30A 1200V ISO 247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

CLA60MT1200 70 A 1.2 kV 60 mA 1.7 V - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS Triacs 1600V 30A Triac Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 30

Tube
IXYS Triacs 1600V 30A Triac Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Tube
IXYS Triacs 60 Amps 1200V Non-Stocked Lead-Time 26 Weeks

CLA60MT1200 66 A 1.2 kV 2 mA 1.25 V 60 mA 1.3 V 60 mA - 40 C + 150 C SMD/SMT D3PAK-3 (TO-268-3) Tube