STMicroelectronics MJD122 Series Darlington Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors NPN Power Darlington 8.011In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN PWR Darlington Int Anti Collector 520In Stock
6.000On Order
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 10 uA 20 W Through Hole TO-251-3 + 150 C MJD122 Tube