OptiMOS P Series MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs P-Ch -30V 50A DPAK-4 OptiMOS P 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 30 V 50 A 5.7 mOhms - 20 V, 20 V 2 V 126 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs P-Ch -20V -14.9A DSO-8 OptiMOS P 3.645In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 20 V 14.9 A 10.3 mOhms - 12 V, 12 V 900 mV 66 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs P-Ch -30V -14.9A DSO-8 OptiMOS P 1.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 14.9 A 8.8 mOhms - 20 V, 20 V 1.5 V 102 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs P-Ch -30V -14.9A DSO-8 OptiMOS P 3.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 14.9 A 6.7 mOhms - 25 V, 25 V 1.5 V 102 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs P-Ch -20V -4.7A TSOP-6 OptiMOS P Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 20 V 4.7 A 94 mOhms - 12 V, 12 V 900 mV 8.3 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel