Bipolar Transistors - BJT

 Bipolar Transistors - BJT
Bipolar Transistors (BJTs) are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Bipolar Transistor (BJT) manufacturers, including Central Semiconductor, Diodes Incorporated, Microchip, Nexperia, onsemi, STMicroelectronics & more.
More...

Please view our selection of bipolar transistors below.
Results: 10.405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
onsemi Bipolar Transistors - BJT DUAL 65V/100MA, NPN & PNP BIPOLAR TRANSISTORS, XDFNW3 15.359In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT XDFNW-3 NPN Single 200 mA 65 V 80 V 5 V 600 mV 570 mW 100 MHz - 65 C + 150 C NST846MTW Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN MULTI-CHIP 2.796In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC88-6L NPN Dual 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C NSVT5551D Reel, Cut Tape
Nexperia Bipolar Transistors - BJT 30 V, 4.4 A PNP low VCEsat transistor 554In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223 PNP 30 V 30 V 5 V 2 W 130 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array SO-14 3.433In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube
ROHM Semiconductor Bipolar Transistors - BJT TO-252 50V 7A PWR TRANS 1.718In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 PNP Single 50 V 50 V 6 V 400 mV 10 W 230 MHz + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolar Transistors - BJT Avalanche Transistor W-DFN2020-3/SWP T&R 3K 2.095In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT W-DFN2020-3 NPN Single 80 V 80 V 7 V 100 mV 1.8 W 110 MHz - 55 C + 150 C FMMT411FDBWQ-7 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT TO-252 50V 7A NPN PWR TRANS 4.816In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 NPN Single 50 V 50 V 6 V 350 mV 10 W 280 MHz + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT NPN Si Transistor Epitaxial 6.359In Stock
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-264-3 NPN Single 17 A 250 V 250 V 5 V 400 mV 150 W 30 MHz - 50 C + 150 C FJL4315 Tube
onsemi Bipolar Transistors - BJT BIP PNP 5A 50V 45.983In Stock
Min.: 1
Mult.: 1
Max.: 940
: 700

Si SMD/SMT TO-252-3 PNP Single 5 A 50 V 50 V 6 V 255 mV 800 mW 360 MHz + 150 C 2SA2039 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 11.823In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 8 A 700 V 9 V 1 V 50 W + 150 C BU508AF Tube
STMicroelectronics Bipolar Transistors - BJT Medium current, high performance, low Voltage PNP transistor 70.214In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 PNP Single 5 A 30 V 45 V 6 V 700 mV 15 W + 150 C STD888 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 100mA 80V NPN 1.467.113In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 225 mW 100 MHz - 55 C + 150 C BC846BL Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT363 45V .1A NPN/N PN BJT 128.384In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT457 40V .6A NPN/P NP BJT 186.364In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-74-6 NPN, PNP Dual 600 mA 40 V 40 V 300 mV, 280 mV 540 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT SOT363 45V .1A NPN/N PN BJT 286.316In Stock
Min.: 1
Mult.: 1
: 10.000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolar Transistors - BJT 300V 300mW 722.672In Stock
Min.: 1
Mult.: 1
Max.: 2.980
: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 300 V 300 V 6 V 500 mV 300 mW 50 MHz - 55 C + 150 C MMBTA42 Reel, Cut Tape, MouseReel

THAT Bipolar Transistors - BJT 2 NPN+2 PNP Matched Trans. Array DIP-14 258In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube

THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array DIP-14 247In Stock
Min.: 1
Mult.: 1

Si Through Hole DIP-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube
Diodes Incorporated DSS4310FJAWQ-7
Diodes Incorporated Bipolar Transistors - BJT SS Low Sat Transistor W-DFN2020-3/SWP T&R 3K 3.720In Stock
3.000Expected 03/07/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT 1.5A 60V 12.5W NPN 13.290In Stock
Min.: 1
Mult.: 1
Max.: 250

Si Through Hole TO-225-3 NPN Single 1.5 A 60 V 60 V 5 V 500 mV 12.5 W - 55 C + 150 C BD137 Bulk
Nexperia Bipolar Transistors - BJT SOT669 100V 6A NPN HI PWR BJT 7.436In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK56-5 NPN Single 6 A 100 V 100 V 7 V 210 mV 25 W 170 MHz - 55 C + 175 C Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 4A 100V TR 9.611In Stock
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 4 A 100 V 100 V 7 V 300 mV 12.5 W 40 MHz - 65 C + 150 C AEC-Q100 MJD243 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT NPN Planar Silicon 4.444In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2 A 600 V 1.2 kV 12 V 190 mV 50 W + 150 C KSC5502 Tube

onsemi Bipolar Transistors - BJT High Volt Fast Switching Trans 34.713In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 3 A 400 V 1.05 kV 14 V 230 mV 1.25 W + 150 C FJD5553 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT 4A 80V 36W PNP 12.575In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-225-3 PNP Single 4 A 80 V 80 V 5 V 800 mV 36 W 3 MHz - 55 C + 150 C BD442 Bulk