IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Results: 1.756
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi IGBTs 650V/30A FS4 SCR IGBT D2PAK AUTOMOTIVE 666In Stock
Min.: 1
Mult.: 1
Max.: 80
: 800

Si D2PAK-3 SMD/SMT Single 650 V 1.58 V 20 V, 30 V 68 A 235.48 W - 55 C + 175 C AFGB30T65RQDN Reel, Cut Tape
STMicroelectronics IGBTs SLLIMM compact series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBT 60In Stock
Min.: 1
Mult.: 1
Max.: 10

CDIPB-26L Through Hole 600 V 2.15 V 20 A 62.5 W - 40 C + 175 C
IXYS IGBTs IXYH55N120C4H1 629In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 126 A 650 W - 55 C + 175 C Tube
Infineon Technologies IGBTs 650 V, 150 A IGBT with anti-parallel diode in TO247PLUS-4 package 318In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.6 V - 20 V, 20 V 160 A 621 W - 40 C + 175 C IGBT7 H7 Tube
IXYS IGBTs TO247 4500V 30A IGBT 1.168In Stock
Min.: 1
Mult.: 1

Si TO-247HV-3 Through Hole Single 4.5 kV 3.9 V - 20 V, 20 V 60 A 430 W - 55 C + 150 C Tube
IXYS IGBTs 1700V/108A High Voltage XPT IGBT 936In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 100 A 937 W - 55 C + 175 C Tube
IXYS IGBTs PLUS247 1700V 50A XPT 794In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.7 V - 20 V, 20 V 178 A 1.5 kW - 55 C + 175 C Tube
Vishay Semiconductors IGBTs SOT-227 - SINGLE SWITCH IGBT 531In Stock
Min.: 1
Mult.: 1

Si Screw Mount Single 1.2 kV 2.17 V - 20 V, 20 V 169 A 781 W - 40 C + 150 C Tube
Infineon Technologies IGBTs 1700 V, 2000 A dual IGBT module 20In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies IGBTs 1700 V, 1700 A dual IGBT module 24In Stock
Min.: 1
Mult.: 1

Tray
Bourns IGBTs IGBT Discrete 600V, 5A in TO-252 24.157In Stock
Min.: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 30 V, 30 V 10 A 82 W - 55 C + 150 C BID Reel, Cut Tape, MouseReel
IXYS IGBTs BIMOSFETS 1700V 200A 637In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.7 kV 3.1 V - 20 V, 20 V 200 A 1.04 kW - 55 C + 150 C IXBK75N170 Tube
IXYS IGBTs SOT227 1700V 160A IGBT 350In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.7 kV 2.6 V - 20 V, 20 V 280 A 1.25 kW - 55 C + 150 C Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 222In Stock
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube
IXYS IGBTs TO264 3KV 55A BIMOSFET 1.240In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 3 kV 3.2 V - 25 V, 25 V 130 A 625 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs TO268 3KV 42A IGBT 2.724In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs 4000V 425ns IGBT 1.283In Stock
Min.: 1
Mult.: 1

Si ISOPLUS264-3 Through Hole Single 4 kV 3.2 V - 20 V, 20 V 90 A 380 W - 40 C + 125 C IXEL40N400 Tube
IXYS IGBTs Disc IGBT XPT Gen4 1200V 140A TO264 2.820In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 1.112In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 188 A 824 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 650 V, 150 A IGBT with anti-parallel diode in TO247PLUS-3 package 318In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 160 A 621 W - 40 C + 175 C IGBT7 H7 Tube
onsemi IGBTs 500mJ, 450V EcoSPARK N-Chan Ignition IGBT 6.036In Stock
Min.: 1
Mult.: 1
Max.: 30
: 800

Si D2PAK-3 SMD/SMT Single 480 V 1.25 V - 10 V, 10 V 51 A 300 mW - 40 C + 175 C ISL9V5045S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS IGBTs BIMOSFET 1700V 75A 3.209In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs 32 Amps 1700 V 5 V Rds 1.225In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 5 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXGT16N170 Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT 661In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube
IXYS IGBTs TO268 2500V 2A IGBT 1.050In Stock
30Expected 14/09/2026
Min.: 1
Mult.: 1

Si TO-247-3 SMD/SMT Single 2.5 kV 3.8 V - 20 V, 20 V 5 A 32 W - 55 C + 150 C Planar Tube