STMicroelectronics IGBTs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics IGBTs Trench gate field-stop 650 V, 15 A low-loss M series IGBT in a D2PAK package 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 30 A 136 W - 55 C + 175 C STGB15M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 20 A, M series low loss IGBT 318In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGB20M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 79In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DFB Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 10 A 88 W - 55 C + 175 C STGB5H60DF Reel