Linear Integrated Systems JFETs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 290In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Cut Tape
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 1.219In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSK170 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 546In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 242In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 161In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 485In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Bulk
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 177In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 137In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier 152In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSBF510 NPoS Cut Tape
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 93In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 30 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 86In Stock
300Expected 24/02/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 76In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 85In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 121In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 46In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 20 mA 2 mA 400 mW - 55 C + 150 C LSK170 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 72In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 11.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Linear Integrated Systems JFETs Ultra Low Noise, Low Drift, Single N-Channel JFET 229In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 60 V - 60 V - 3.5 V 5 mA 2 mA 300 mW - 55 C + 150 C LSK189 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 25In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 32In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 100In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 78In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier 75In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 2.5 V 3 mA 350 mW - 55 C + 150 C LSBF510 NPoS Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 62In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Tube
Linear Integrated Systems JFETs Ultra Low Noise, Low Drift, Single N-Channel JFET 43In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 60 V - 60 V - 3.5 V 5 mA 2 mA 300 mW - 55 C + 150 C LSK189 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 1.883In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube