MOSFET Modules

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 3In Stock
Rp5.474.262,94
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 2.8 V - 55 C + 175 C 310 W
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 280In Stock
Rp1.408.605,88
Rp1.375.216,16
Rp1.357.237,08
Rp1.345.862,56
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
Rp1.505.105,84
Rp1.299.814,10
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 65In Stock
Rp1.043.153,56
Rp1.033.980,56
Rp993.619,36
Rp982.611,76
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 50 mOhm SOT-227 27In Stock
Rp1.194.508,06
Rp1.031.595,58
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 300 V 40 mOhm SOT-227 9In Stock
Rp658.804,86
Rp569.092,92
Rp548.545,40
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 75 mOhm TO-247 MAX 25In Stock
Rp386.550,22
Rp333.713,74
Rp321.788,84
Min.: 1
Mult.: 1
Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 2In Stock
2On Order
Rp14.738.809,48
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 3In Stock
Rp18.051.546,70
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 3In Stock
Rp9.266.197,68
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 151 A 15.5 mOhms 23 V 2.7 V - 40 C + 175 C 1.013 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 2In Stock
2Expected 06/11/2026
Rp18.051.546,70
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology APL602LG
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 61In Stock
Rp1.067.553,74
Rp1.028.660,22
Rp1.003.526,20
Rp1.003.159,28
Rp866.848,50
Min.: 1
Mult.: 1
Si Tube
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 100 V 7 mOhm SOT-227 61In Stock
Rp1.193.040,38
Rp1.182.766,62
Rp1.123.875,96
Rp1.122.591,74
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 30In Stock
Rp546.527,34
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Rp873.086,14
Rp774.017,74
Rp768.697,40
Rp753.286,76
Min.: 1
Mult.: 1
SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS 8 600 V 80 A SOT-227 9In Stock
Rp958.395,04
Rp827.588,06
Rp797.867,54
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT100DL60HJ
Microchip Technology MOSFET Modules PM-DIODE-FRED-D-SOT227 32In Stock
Rp460.851,52
Rp460.668,06
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APTM100UM65SAG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C Non-Stocked Lead-Time 20 Weeks
Rp5.180.176,56
Rp5.179.993,10
Min.: 1
Mult.: 1
Si Screw Mount SP6 N-Channel 1 kV 145 A 78 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 3.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
Rp1.136.167,78
Min.: 1
Mult.: 1
Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 31In Stock
Rp528.364,80
Rp462.135,74
Rp398.291,66
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-OTHER-SP3X 5In Stock
Rp3.750.472,78
Min.: 1
Mult.: 1
Si 10 mOhms - 40 C + 125 C Tube
Microchip Technology APTM50HM65FT3G
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F 7In Stock
Rp2.254.906,86
Rp2.254.723,40
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 40 C + 125 C APTM50HM65FT Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C 8In Stock
Rp10.516.661,04
Min.: 1
Mult.: 1
SiC Screw Mount SP6 N-Channel 700 V 464 A 4.8 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.277 kW
Microchip Technology MSCSM170HRM075NG
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C 2In Stock
Rp12.707.723,82
Min.: 1
Mult.: 1
SiC
Microchip Technology APT5010JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm SOT-227 677In Stock
Rp738.243,04
Rp637.523,50
Rp614.591,00
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube