Microchip Technology MOSFETs

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.067In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 7.962In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 250 mA 8 Ohms 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape

Microchip Technology MOSFETs 40V 6Ohm 4.558In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 160 mA 6 Ohms 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs P-CH Enhancmnt Mode MOSFET 2.593In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 30 Ohms 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 3.297In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 160 mA 25 Ohms 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs N-Channel MOSFET 400V 0.12A 3P TO-92 3.475In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 120 mA 25 Ohms 20 V 3.5 V - 55 C + 150 C 1 W Depletion Reel, Cut Tape
Microchip Technology MOSFETs 240V 1.25Ohm 683In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFETs MOSFET MOS 5 500 V 60 mOhm TO-264 MAX 45In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 77 A 60 mOhms 30 V 2 V - 55 C + 150 C 833 W Tube
Microchip Technology MOSFETs N & P Channel Enhanc ement Dual MOSFET 2.112In Stock
Min.: 1
Mult.: 1
: 3.300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 150 V 1.5 A, 3.8 A 4 Ohms, 7 Ohms 20 V 2 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 600V 20Ohm 3.600In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 600 V 200 mA 20 Ohms 20 V 1.5 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 7Ohm 18.357In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 3Ohm 11.380In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 120V 6Ohm 1.320In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 120 V 230 mA 6 Ohms 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 400V 15Ohm 1.516In Stock
Min.: 1
Mult.: 1
: 3.300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 400 V 210 mA 15 Ohms 20 V 2 V - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1.912In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 50 mA 45 Ohms 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 60V 3Ohm 2.806In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs FREDFET MOS 8 1200 V 4 A TO-220 967In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 4 A 4.2 Ohms 30 V 4 V 43 nC - 55 C + 150 C 225 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS 7 500 V 140 mOhm TO-247 520In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 35 A 140 mOhms 30 V 5 V 72 nC - 55 C + 150 C 403 W Enhancement Power MOS 7 Tube
Microchip Technology MOSFETs MOSFET MOS 8 1000 V 37 A TO-264 170In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 37 A 290 mOhms 30 V 4 V 305 nC - 55 C + 150 C 1.135 kW Enhancement Power MOS 8 Tube
Microchip Technology MOSFETs MOSFET Linear 500 V 58 A TO-247 MAX 29In Stock
Min.: 1
Mult.: 1

Si Through Hole T-MAX-3 N-Channel 1 Channel 500 V 58 A 90 mOhms 30 V 4 V - 55 C + 150 C 730 W Enhancement Tube
Microchip Technology MOSFETs MOSFET MOS 8 1200 V 28 A TO-247 MAX 620In Stock
Min.: 1
Mult.: 1

Si Through Hole T-MAX-3 N-Channel 1 Channel 1.2 kV 29 A 530 mOhms 30 V 4 V 300 nC - 55 C + 150 C 1.135 kW Enhancement Tube
Microchip Technology MOSFETs 16.5V 1.5Ohm 2.952In Stock
Min.: 1
Mult.: 1
: 3.300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 16.5 V 700 mA 1.5 Ohms 10 V 1 V - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET MOS 7 1000 V 780 mOhm TO-247 105In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 14 A 780 mOhms 30 V 5 V 95 nC - 55 C + 150 C 403 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS 5 800 V 560 mOhm TO-247 142In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 16 A 560 mOhms 30 V 2 V 75 nC - 55 C + 150 C 370 W Enhancement Tube

Microchip Technology MOSFETs MOSFET 90V Depletion Mode 3.322In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-5 N-Channel 1 Channel 90 V 200 mA 6 Ohms 20 V 3.5 V - 55 C + 150 C 490 mW Depletion Reel, Cut Tape, MouseReel