STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 4 Amp Zener SuperMESH 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 345 mOhm typ., 10 A MDmesh DM6 Power MOSFET in a DPAK package 2.369In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT N-Channel 1 Channel 600 V 10 A 390 mOhms - 25 V, 25 V 4.75 V 17 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.56 Ohm MDmesh M5 7A 710VDss 1.872In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 7 A 560 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 420 mOhm typ., 8 A MDmesh M2 Power MOSFET in a TO-220FP package 1.131In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 20 V, 20 V 2 V 16.7 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V 0.175 17A MDmesh 959In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 150 mOhms - 25 V, 25 V 3 V 50 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 900 V, 1.90 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220FP package 1.365In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 4 A 1.9 Ohms - 30 V, 30 V 3 V 5.3 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-3PF package 446In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 600 V 34 A 78 mOhms - 25 V, 25 V 2 V 57 nC - 55 C + 150 C 63 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100V 3.9 mOhm 180A STripFET 1.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 120 A 4.5 mOhms - 20 V, 20 V 4 V 114.6 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 80 V, 3.6 mOhm typ., 120 A, STripFET F7 Power MOSFET in a P 2.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 4.5 mOhms - 20 V, 20 V 4.5 V 76 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.325 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 1.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-HV-8 N-Channel 1 Channel 650 V 7.5 A 395 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 56 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 72 mOhm typ., 45 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 H 1.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5 N-Channel 1 Channel 600 V 45 A 84 mOhms - 25 V, 25 V 4.75 V 52 nC - 55 C + 150 C 174 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 0.56Ohm 7.5A MDmesh M2 1.799In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7.5 A 560 mOhms - 25 V, 25 V 3 V 13.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220 package 792In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 17 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 74 mOhm typ., 33 A MDmesh DM6 Power MOSFET in a TO-220 package 773In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 33 A 91 mOhms - 25 V, 25 V 4.75 V 52.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 7.2 Amp 934In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 7.2 A 1.35 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs P-channel 40 V, 0.0125 Ohm typ., 10 A STripFET F6 Power MOSFET in a SO-8 package 3.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 40 V 10 A 12.5 mOhms - 20 V, 20 V 1 V 34 nC - 55 C + 150 C 2.7 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-247 package 365In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 20 A 210 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO-247 long lea 407In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a D2PAK package 1.291In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 100 A 5.6 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 40V STripFET 80A 773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 80 A 5 mOhms - 20 V, 20 V 2 V 170 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.092Ohm 29A MDMesh II MOS 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 29 A 92 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 450V-4.1ohms 1.5A 5.449In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 450 V 1.5 A 4.5 Ohms - 30 V, 30 V 2.3 V 7 nC - 65 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 525 V 4.4 A SuperMESH3 1.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 4.4 A 1.2 Ohms - 30 V, 30 V 3 V 17 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET N-CH 500V 808In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 8.5 A 470 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package 2.083In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9 A 450 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 25 W Enhancement MDmesh