STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 500 Volt 17 Amp Zener SuperMESH 4.459In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 270 mOhms - 30 V, 30 V 3 V 85 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 650 V MDMesh 708In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 3 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package 1.406In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-220 packag 1.008In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 5.2 A Zener SuperMESH 1.935In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2 2.414In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.84 Ohm 5A 2nd Gen MDmesh 1.749In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1700 V, 2.3 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-247 package 1.113In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 5 A 2.9 Ohms - 30 V, 30 V 3 V 37 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 650 V 0.033ohm 69A Mdmesh 511In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 69 A 30 mOhms - 25 V, 25 V 4 V 200 nC - 55 C + 125 C 400 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH 1.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.076 Ohm 30 A MDmesh M5 787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 500 V, 0.299 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 2.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 11 A 350 mOhms - 25 V, 25 V 4 V 120 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 3.154In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 310 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 370 mOhm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package 3.209In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 10 A 370 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 24 Amp 4.253In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 32 mOhms - 20 V, 20 V 2 V 31 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 35 Amp 5.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 35 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 55 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs AC Pwr switch 2.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 50 A 28 mOhms - 20 V, 20 V 2 V 62 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a DPAK package 3.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw 6.493In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 4 A 3 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400V 0.73Ohm 5.6A pwr Mdmesh II 2.988In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 5.6 A 790 mOhms - 25 V, 25 V 3 V 14 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 53 Amp 199In Stock
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 500 V 53 A 80 mOhms - 30 V, 30 V 2 V 434 nC - 65 C + 150 C 460 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs POWER MOSFET N-CH 650V 1.683In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8.5 A 430 mOhms - 25 V, 25 V 4 V 20 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220FP package 1.000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 117 mOhms - 25 V, 25 V 2 V 41.5 nC - 55 C + 150 C 34 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 900V-1.1ohms Zener SuperMESH 8A 813In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube