Linear Integrated Systems MOSFETs

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 183In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 1.000In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch 641In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel 1 Channel 30 V 50 mA 45 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 410In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel 1 Channel 10 V 50 mA 45 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 36In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch 108In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 190In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch 70In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 117In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel 1 Channel 30 V 50 mA 45 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch 155In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel 1 Channel 20 V 50 mA 45 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 74In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel 1 Channel 20 V 50 mA 45 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET 628In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Bulk
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 10 V 50 mA 50 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Reel
Linear Integrated Systems MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Reel
Linear Integrated Systems MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non-Stocked
Min.: 3.000
Mult.: 3.000

Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel
Linear Integrated Systems MOSFETs Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 10 V 50 mA 50 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel