STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1.728In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP packag 981In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 165 mOhms - 25 V, 25 V 2 V - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 V 0.160 Ohm 18 A MDmesh(TM) M5 958In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 18 A 160 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 330 mOhm typ., 7 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 7 A 415 mOhms - 25 V, 25 V 3.25 V 13 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 550V 0.066Ohm 31A MDmesh M5 2.984In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 550 V 22.5 A 90 mOhms - 25 V, 25 V 4 V 62 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.020Ohm 10A STripFET VII 2.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 20 A 24 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.175 Ohm typ. 18A MDmesh DM2 855In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 1.06Ohm 4.5A MDmesh M2 1.797In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4.5 A 1.06 Ohms - 25 V, 25 V 3 V 8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 700V-1ohm Zener SuperMESH 7.5A 488In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 7.5 A 1.2 Ohms - 30 V, 30 V 3.75 V 48 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 8A 2.998In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 8 A 530 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 900 V, 0.088 Ohm typ., 40 A MDmesh K5 Power MOSFET in a TO-247 package 422In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 40 A 88 mOhms - 30 V, 30 V 3 V 89 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package 661In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 8 A 680 mOhms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 packa 439In Stock
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 1.05 kV 44 A 100 mOhms - 30 V, 30 V 3 V 175 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 13.5 A Zener SuperMESH 620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13.5 A 500 mOhms - 30 V, 30 V 3 V 75 nC - 55 C + 150 C 160 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs MDmesh II N-Ch 500V 17A ID <0.19 RDS(on) 476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 17 A 162 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 900V-5ohms Zener SuperMESH 2.1A 2.947In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 27 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 620V 1.28 Ohm SuperMESH3 4.3A 1.691In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 4.2 A 1.6 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.150 Ohm typ., 20 A MDmesh M2 EP Power MOSFET in a TO-220FP pa 707In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 163 mOhms - 25 V, 25 V 2 V 33 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 1.1 Ohm 5.4A SuperMESH3 795In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5.4 A 1.3 Ohms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 0.86Ohm 5A MDmesh M2 1.984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 V 4.7 A MDmesh 2nd Gen 575In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 3 V 12 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.47 Ohm 9A Mdmesh II PWR MO 1.712In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.5 A 745 mOhms - 25 V, 25 V 2 V 17.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 1.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 5.5 A 660 mOhms - 25 V, 25 V 3.25 V 8.8 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 18A Mdmesh M2 1.056In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 168 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube