Vishay IRFR/U Series MOSFETs

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 5.051In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 4 V 13 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 16.175In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 600V 2.0 Amp 7.212In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.4 Ohms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 400V 3.1 Amp 3.495In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 400 V 3.1 A 1.8 Ohms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 7.7 Amp 3.106In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 100V 4.3 Amp 36In Stock
2.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 200V 4.8 Amp 2.655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 200V 3.6A P-CH MOSFET 2.496In Stock
1.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 200 V 3.6 A 1.5 Ohms - 20 V, 20 V 4 V 20 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 600V 2A N-CH 2.710In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs TO251 200V 4.8A N-CH MOSFET 2.452In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 60V 5.1 Amp 1.332In Stock
3.000Expected 19/02/2026
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 60 V 5.1 A 500 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 N-CH 60V 7.7A 2.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 100V 4.3A N-CH MOSFET 1.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 600V 1.4 Amp 1.324In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.4 A 7 Ohms - 30 V, 30 V 4 V 14 nC - 55 C + 150 C 36 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 400V 1.7 Amp 1.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.7 A 3.6 Ohms - 20 V, 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Chan 60V 7.7 Amp 2.435In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 2 V 11 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs TO251 N-CH 60V 14A 1.646In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 60 V 14 A 100 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 400V 1.7 Amp 567In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 400 V 1.7 A 3.6 Ohms - 20 V, 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 100V 5.6 Amp 176In Stock
6.000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 100V 3.1 Amp
5.988Expected 06/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 100 V 3.1 A 1.2 Ohms - 20 V, 20 V 4 V 8.7 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 100V 5.6A P-CH MOSFET
2.778Expected 05/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-Chan 250V 2.7 Amp
11.913On Order
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 250V 2.7A P-CH MOSFET
6.000Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 250V 2.7A P-CH MOSFET
7.900Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel