TO-252-3 MOSFETs

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 1.000In Stock
Rp39.444
Rp24.951
Rp16.823
Rp13.631
Min.: 1
Mult.: 1
Si SMD/SMT TO-252-3 P-Channel 1 Channel 40 V 50 A 22 mOhms 20 V 2.5 V 60 nC - 55 C + 175 C 136 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 1.052In Stock
Rp46.782
Rp29.721
Rp20.181
Rp16.236
Min.: 1
Mult.: 1
Max.: 2.000
Si SMD/SMT TO-252-3 P-Channel 1 Channel 60 V 50 A 20 mOhms 20 V 2.5 V 98 nC - 55 C + 175 C 136 W Enhancement
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 100V(Vdss), 70A(Id), (6.0V, 10V Drive) 4.412In Stock
Cut Tape
Rp75.035
Rp38.160
Rp34.490
Rp28.803
Rp28.620
Reel
Rp26.969
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 80 A 7.7 mOhms 20 V 4 V 38 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs TO252 650V 27A N-CH MOSFET 5.077In Stock
Cut Tape
Rp40.728
Rp22.933
Rp19.080
Rp16.401
Rp15.612
Reel
Rp14.181
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 600 V 9 A 665 mOhms 30 V 7 V 22 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 70A(Id), (4.5V Drive) 4.452In Stock
Cut Tape
Rp71.182
Rp35.958
Rp32.656
Rp26.785
Rp26.602
Reel
Rp25.134
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 60 V 115 A 3.9 mOhms 20 V 2.5 V 47 nC - 55 C + 150 C 102 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -100V(Vdss), -20A(Id), (4.5V, 6.0V Drive) 2.397In Stock
Cut Tape
Rp41.829
Rp20.364
Rp17.832
Rp14.475
Rp13.576
Reel
Rp12.200
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 100 V 20 A 116 mOhms 20 V 4 V 39 nC - 55 C + 150 C 56 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs TO252 100V 35A N-CH MOSFET 3.766In Stock
Cut Tape
Rp46.599
Rp22.933
Rp19.997
Rp16.365
Reel
Rp15.062
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 35 A 23 mOhms 20 V 4 V 12.4 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 40V(Vdss), 35A(Id), (4.5V Drive) 3.493In Stock
Cut Tape
Rp45.498
Rp22.199
Rp19.447
Rp15.888
Reel
Rp13.704
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 40 V 65 A 6.5 mOhms 20 V 2.5 V 18.2 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor MOSFET, Nch 600V 4A 1st Gen, for Auto
1.855In Stock
Cut Tape
Rp75.402
Rp39.077
Rp34.857
Rp29.537
Rp29.170
Reel
Rp27.886
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 600 V 4 A 1.8 Ohms 25 V 4.5 V 11 nC - 55 C + 150 C 65 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor MOSFET, Nch 650V 11A 3rd Gen, Fast Switch 1.699In Stock
Cut Tape
Rp59.258
Rp38.527
Rp26.235
Rp21.648
Rp20.914
Reel
Rp19.630
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 11 A 400 mOhms 20 V 5 V 22 nC - 55 C + 150 C 124 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -35A(Id), (4.5V, 6.0V Drive) 3.685In Stock
Cut Tape
Rp40.178
Rp19.447
Rp16.695
Rp13.796
Rp12.806
Reel
Rp11.503
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 40 V 35 A 19.1 mOhms 10 V 1 V 38 nC - 55 C + 150 C 56 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Pch -45V -4.5A TO-252 (DPAK) 4.405In Stock
Cut Tape
Rp31.555
Rp14.970
Rp12.861
Rp10.494
Reel
Rp8.568
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 45 V 4.5 A 155 mOhms 20 V 3 V 12 nC - 55 C + 150 C 15 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs TO252 250V 8A N-CH MOSFET 4.509In Stock
Cut Tape
Rp48.984
Rp24.033
Rp21.648
Rp17.282
Reel
Rp15.704
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 250 V 8 A 300 mOhms 30 V 5 V 25 nC - 55 C + 150 C 85 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -100V(Vdss), -10A(Id), (4.5V, 6.0V Drive) 2.326In Stock
Cut Tape
Rp34.674
Rp16.603
Rp14.640
Rp11.705
Reel
Rp9.613
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 100 V 10 A 240 mOhms 20 V 4 V 19.4 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs TO252 800V 1.6A N-CH MOSFET 4.982In Stock
Cut Tape
Rp41.279
Rp25.868
Rp17.612
Rp14.879
Rp13.338
Reel
Rp11.980
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 800 V 1.6 A 4.2 Ohms 20 V 4.5 V 7.5 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor MOSFET, Nch 800V 7A 1st Gen, for Auto
4.742In Stock
Cut Tape
Rp118.148
Rp62.560
Rp57.056
Rp52.836
Rp49.901
Reel
Rp49.901
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 800 V 7 A 1.6 Ohms 30 V 5 V 28 nC - 55 C + 150 C 140 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -70A(Id), (4.5V, 6.0V Drive) 9.962In Stock
Cut Tape
Rp60.542
Rp30.454
Rp26.418
Rp22.199
Rp21.648
Reel
Rp20.181
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 40 V 70 A 7.1 mOhms 10 V 1 V 105 nC - 55 C + 150 C 101 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -70A(Id), (4.5V, 6.0V Drive) 12.500In Stock
15.000Expected 22/01/2027
Cut Tape
Rp60.725
Rp30.454
Rp27.336
Rp22.199
Rp21.832
Reel
Rp20.181
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 60 V 70 A 12.7 mOhms 10 V 1 V 105 nC - 55 C + 150 C 101 W Enhancement Reel, Cut Tape, MouseReel
IXYS MOSFETs TO252 250V 30A N-CH X3CLASS 660In Stock
Rp170.618
Rp90.262
Rp83.107
Rp82.007
Min.: 1
Mult.: 1
Si SMD/SMT TO-252-3 N-Channel 1 Channel 250 V 30 A 60 mOhms 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
ROHM Semiconductor MOSFETs Pch -45V Vdss -8A ID TO-252(DPAK); TO-252
2.459In Stock
Cut Tape
Rp41.645
Rp20.181
Rp17.777
Rp14.383
Rp13.484
Reel
Rp12.108
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 45 V 8 A 91 mOhms 20 V 3 V 9 nC - 55 C + 150 C 15 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 100V 17.5A TO-252 (DPAK) 4.529In Stock
Cut Tape
Rp42.012
Rp20.364
Rp18.236
Rp14.530
Reel
Rp13.026
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 17.5 A 105 mOhms 20 V 2.5 V 24 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Pch -45V Vdss -16A TO-252(DPAK); TO-252
4.946In Stock
Cut Tape
Rp43.663
Rp21.281
Rp18.529
Rp15.172
Rp14.365
Reel
Rp12.916
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel 1 Channel 45 V 16 A 50 mOhms 20 V 3 V 16 nC - 55 C + 150 C 20 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 100V Vdss 10A ID TO-252(DPAK); TO-252
2.354In Stock
Cut Tape
Rp42.563
Rp20.731
Rp17.961
Rp14.750
Rp13.906
Reel
Rp12.494
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 10 A 133 mOhms 20 V 2.5 V 18 nC - 55 C + 150 C 20 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs TO252 650V 39A N-CH MOSFET 5.047In Stock
Cut Tape
Rp66.413
Rp36.509
Rp33.023
Rp27.336
Rp27.152
Reel
Rp25.501
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 600 V 13 A 300 mOhms 30 V 6.5 V 21 nC - 55 C + 150 C 131 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Nch 100V 10A TO-252 (DPAK) 4.418In Stock
Cut Tape
Rp38.527
Rp18.529
Rp15.888
Rp13.154
Reel
Rp10.879
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 10 A 133 mOhms 20 V 2.5 V 18 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape, MouseReel