SiC MOSFETs

Results: 1.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 8.5 mOhm typ., 239 A in a STPAK high creepage package 32In Stock
Min.: 1
Mult.: 1

Through Hole STPAK-4 1 Channel 1.2 kV 239 A 8.5 mOhms - 10 V, + 22 V 4.4 V 304 nC - 55 C + 200 C 994 W AEC-Q100
onsemi SiC MOSFETs SIC MOS TO247-3L 23MOHM 650V M3S 3.442In Stock
Min.: 1
Mult.: 1
Max.: 450

Through Hole TO-247-3 1 Channel 650 V 40 A 18 mOhms - 8 V, + 22 V 4 V 262 nC - 55 C + 175 C 263 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOSFET 900V TO247-4L 20MOHM 2.233In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 1 Channel 900 V 118 A 28 mOhms - 8 V, + 22 V 4.3 V 196 nC - 55 C + 175 C 484 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 14MOHM 1200V 866In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 104 A 20 mOhms - 10 V, + 22 V 4.63 V 337 nC - 55 C + 175 C 454 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 40MOHM 1200V 947In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 1 Channel 1.2 kV 60 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 357 W Enhancement EliteSiC
APC-E SiC MOSFETs 1200V 75mR, TO-247-4L, Automotive Grade 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 6In Stock
9.735On Order
Min.: 1
Mult.: 1
: 750

SMD/SMT PG-HDSOP-22 840 V 222 A 8.5 mOhms - 7 V to + 23 V 5.6 V 171 nC - 55 C + 175 C 789 W Enhancement CoolSiC
APC-E SiC MOSFETs 650V 50mR, TO-247-4L, Automotive Grade 266In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 160m 3rd Gen TO-263-7L 1.011In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 1 Channel 1.2 kV 17 A 208 mOhms - 10 V, + 22 V 5.6 V 42 nC + 175 C 59 W Enhancement

onsemi SiC MOSFETs SIC MOS TO247-3L 650V 639In Stock
Min.: 1
Mult.: 1
Max.: 20

Through Hole TO-247-3 1 Channel 650 V 38 A 85 mOhms - 8 V, + 22 V 4.3 V 61 nC - 55 C + 175 C 148 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 75A N-CH SIC 1.135In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 1 Channel 1.2 kV 75 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 267 W Enhancement

onsemi SiC MOSFETs SIC MOS TO247-4L 22MOHM 1200V 1.476In Stock
Min.: 1
Mult.: 1
Max.: 30

Through Hole TO-247-4 1 Channel 1.2 kV 68 A 30 mOhms - 10 V, + 22 V 4.4 V 151 nC - 55 C + 175 C 352 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-4L 40MOHM 1200V 1.387In Stock
Min.: 1
Mult.: 1
Max.: 40

Through Hole TO-247-4 1 Channel 1.2 kV 58 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 319 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 160MOHM 1200V 2.423In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 Channel 1.2 kV 17 A 224 mOhms - 15 V, + 25 V 4.3 V 34 nC - 55 C + 175 C 119 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs TO247 1.2KV 31A N-CH SIC 491In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 1 Channel 1.2 kV 31 A 80 mOhms - 4 V, + 22 V 5.6 V 60 nC + 175 C 165 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 51A N-CH SIC 2.004In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 1 Channel 750 V 51 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 150 W Enhancement
onsemi SiC MOSFETs SIC MOS PQFN88 650V 5.818In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TDFN-4 1 Channel 650 V 55 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 187 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs N-Ch 1200V SiC 31A 80mOhm TrenchMOS 1.090In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 Channel 1.2 kV 31 A 104 mOhms - 4 V, + 22 V 5.6 V 60 nC - 55 C + 175 C 165 W Enhancement

onsemi SiC MOSFETs 20MW 1200V 893In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 Channel 1.2 kV 103 A 28 mOhms - 15 V, + 25 V 4.3 V 203 nC - 55 C + 175 C 535 W Enhancement AEC-Q101 EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-4L 14MOHM 1200V 461In Stock
Min.: 1
Mult.: 1
Max.: 10

Through Hole TO-247-4 1 Channel 1.2 kV 127 A 20 mOhms - 10 V, + 22 V 4.63 V 329 nC - 55 C + 175 C 686 W Enhancement EliteSiC
onsemi SiC MOSFETs 650V/40MOSICFETG3TO247-4 3.280In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 1 Channel 650 V 54 A 52 mOhms - 25 V, + 25 V 4 V 43 nC - 55 C + 175 C 326 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 3.296In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 650 V 145 A 18 mOhms - 8 V, + 22 V 4.3 V 283 nC - 55 C + 175 C 250 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs RECT 1.2KV 40A RDL SIC SKY 784In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 1 Channel 1.2 kV 40 A 80 mOhms - 6 V, + 22 V 4 V 106 nC + 175 C 262 W Enhancement

onsemi SiC MOSFETs SIC MOS TO247-4L 40MOHM 1200V M3 1.038In Stock
Min.: 1
Mult.: 1
Max.: 30

Through Hole TO-247-4 1 Channel 1.2 kV 51 A 52 mOhms - 10 V, + 22 V 4.4 V 70 nC - 55 C + 175 C 329 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 30MOHM 1200V M3 284In Stock
Min.: 1
Mult.: 1
Max.: 10

Through Hole TO-247-3 1.2 kV 30 Ohms EliteSiC