Microchip SiC MOSFETs

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Microchip Technology MSC080SMB120SDT/RM
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7 XL Mini Reel Non-Stocked
Min.: 200
Mult.: 200
SMD/SMT TO-263-7 1.2 kV 80 mOhms
Microchip Technology MSC020SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 20 mOhm, QDPAK Non-Stocked
Min.: 52
Mult.: 52
QDPAK 1.2 kV 20 mOhms
Microchip Technology MSC020SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 20 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 20 mOhms
Microchip Technology MSC020SMB120SCT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 20 mOhm, 16LD PSMT Package, T&R Non-Stocked
Min.: 1.300
Mult.: 1.300
SMD/SMT 1.2 kV 20 mOhms
Microchip Technology MSC025SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm, QDPAK Non-Stocked
Min.: 63
Mult.: 63
QDPAK 1.2 kV 25 mOhms
Microchip Technology MSC025SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 25 mOhms
Microchip Technology MSC030SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 30 mOhm, QDPAK Non-Stocked
Min.: 74
Mult.: 74
QDPAK 1.2 kV 30 mOhms
Microchip Technology MSC030SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 30 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 30 mOhms
Microchip Technology MSC035SMA070SCT/RM
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm PSMT Non-Stocked
Min.: 100
Mult.: 100
SMD/SMT 700 V 35 mOhms
Microchip Technology MSC040SMA120SCT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm PSMT Non-Stocked
Min.: 1.300
Mult.: 1.300
SMD/SMT 1.2 kV 40 mOhms
Microchip Technology MSC040SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm, QDPAK Non-Stocked
Min.: 91
Mult.: 91
QDPAK 1.2 kV 40 mOhms
Microchip Technology MSC040SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 40 mOhms
Microchip Technology MSC045SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 45 mOhm, QDPAK Non-Stocked
Min.: 98
Mult.: 98
QDPAK 1.2 kV 45 mOhms
Microchip Technology MSC045SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 45 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 45 mOhms
Microchip Technology MSC060SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 60 mOhm, QDPAK Non-Stocked
Min.: 121
Mult.: 121
QDPAK 1.2 kV 60 mOhms
Microchip Technology MSC060SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 60 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 60 mOhms
Microchip Technology MSC080SMB120Q
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm, QDPAK Non-Stocked
Min.: 143
Mult.: 143
QDPAK 1.2 kV 80 mOhms
Microchip Technology MSC080SMB120QT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm, QDPAK, Full Reel Non-Stocked
Min.: 800
Mult.: 800
QDPAK 1.2 kV 80 mOhms
Microchip Technology MSC080SMB120SDT/R
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7 XL Full Reel Non-Stocked
Min.: 800
Mult.: 800
SMD/SMT TO-263-7 1.2 kV 80 mOhms