STMicroelectronics ALED6001 Series LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

STMicroelectronics LED Lighting Driver ICs Automotive 3A single channel LED driver with integrated DC-DC converter 7.056In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive grade PWM-dimmable single channel LED driver with integrated boost co 2.545In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 100 mA TSSOP-16 36 V 5.5 V 100 kHz to 1 MHz ALED6001 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel