WLCSP-8 LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging

Kinetic Technologies LED Lighting Driver ICs Inductorless, Single Flash LED Driver with Programmable 1.5A Current source 2.342In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 1.5 A WLCSP-8 5.5 V 2.7 V 400 kHz Adjustable KTD2691 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3-Channel FxLED Driver, WLCSP -8 (1.6mm x 1.0mm), T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

WLCSP-8 IS31FL3193D - 40 C + 85 C Reel