S1D13L04F00A100

Epson ICs
732-S1D13L04F00A100
S1D13L04F00A100

Mfr.:

Description:
LCD Drivers Display Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Quantities greater than 322 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp302.892 Rp302.892
Rp239.966 Rp2.399.660
Rp219.051 Rp5.476.275
Rp206.209 Rp22.270.572
Rp198.687 Rp50.069.124
Rp192.816 Rp97.179.264
Rp184.194 Rp185.667.552
2.520 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: LCD Drivers
RoHS:  
50 MHz
QFP-208
1.8 V
1.8 V
200 mW
S1D13L04
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Epson ICs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Interface Type: Serial
Moisture Sensitive: Yes
Product: LCD Controllers
Product Type: LCD Drivers
Factory Pack Quantity: 36
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

S1D13L0 LCD Controllers

Epson S1D13L0 LCD Controllers provide broad support for color QVGA to XGA TFT panels. These panels are used in industrial equipment and medical instruments. Features include independent programmable color depth and resolution selection. Epson S1D13L0 LCD Controllers feature an overlay, alpha blending, and a 4-channel PWM signal output for backlight control.