DLP160CPFQT

Texas Instruments
595-DLP160CPFQT
DLP160CPFQT

Mfr.:

Description:
Display Drivers & Controllers 0.16-inch nHD DLP d igital micromirror d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp643.761 Rp643.761
Rp520.843 Rp5.208.430
Rp490.205 Rp12.255.125
Rp456.448 Rp45.644.800
Rp440.487 Rp79.287.660
540 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP160CP
Digital Micromirror Devices
DMD
0 C
+ 70 C
SMD/SMT
CLGA-42
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 38 mA
Pd - Power Dissipation: 148 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 180
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Tradename: DLP
Type: Pico Chipsets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP160CP 0.16" nHD DLP® Digital Micromirror Device

Texas Instruments DLP160CP 0.16" nHD DLP® DMD is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DLP160CP digital micromirror device (DMD) combined with an appropriate optical system displays a crisp and high-quality image or video.