DLP230KPAFQP

Texas Instruments
595-DLP230KPAFQP
DLP230KPAFQP

Mfr.:

Description:
Display Drivers & Controllers 0.23-inch HD DL P® digital micr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.072.140 Rp1.072.140
Rp880.241 Rp8.802.410
Rp832.358 Rp20.808.950
Rp764.661 Rp76.466.100
Rp763.010 Rp213.642.800
560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP230KP
Display Controllers
DMD
SMD/SMT
CLGA-54
Tray
Brand: Texas Instruments
Operating Frequency: 540 MHz
Operating Supply Current: 53 mA
Pd - Power Dissipation: 190.3 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 140
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: 0.23 HD
Unit Weight: 838,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP230KP DLP® 0.23 HD Digital Micromirror Device

Texas Instruments DLP230KP DLP® 0.23 HD Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When used with an appropriate optical system, the device displays a crisp and high-quality HD image or video.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.