DLP5533AAFYSQ1

Texas Instruments
595-DLP5533AAFYSQ1
DLP5533AAFYSQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® automotive 0.55-inch digital mi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 165   Multiples: 165
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.552.296 Rp421.128.840
330 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP5533A
DMD Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 300 mA
Pd - Power Dissipation: 796.6 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 2.3 V
Supply Voltage - Min: - 500 mV
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP5533A-Q1 DLP Automotive DMD

Texas Instruments DLP5533A-Q1 DLP Automotive Digital Micromirror Device (DMD) is combined with the DLPC230-Q1 DMD controller and TPS99001-Q1 system management and illumination controller. This combination provides the capability to achieve high-performance high-resolution headlight systems. The 2:1 aspect ratio supports very wide aspect ratio designs, and the 1.3MP resolution enables high-resolution symbol projection and adaptive driving beam applications. The DLP5533A-Q1 has more than three times the optical throughput of the preceding DLP3030-Q1 automotive DMD, enabling an even larger field of view and higher lumens output. The Texas Instruments DLP5533A-Q1 automotive DMD micromirror array is configured for bottom illumination, which enables highly efficient and more compact optical engine designs. The S450 package has low thermal resistance to the DMD array to enable more efficient thermal solutions.