DLP650LEFYL

Texas Instruments
595-DLP650LEFYL
DLP650LEFYL

Mfr.:

Description:
Display Drivers & Controllers 0.65-inch WXGA DLP® digital mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.551.378 Rp2.551.378
Rp2.151.802 Rp21.518.020
Rp1.989.440 Rp49.736.000
Rp1.977.332 Rp195.755.868
264 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP650LE
Digital Micromirror Devices
XGA
0 C
+ 90 C
SMD/SMT
CLGA-149
Tray
Brand: Texas Instruments
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: DLP
Unit Weight: 12,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DLP650LE Digital Micromirror Device (DMD)

Texas Instruments DLP650LE Digital Micromirror Device (DMD) is a digitally controlled micro-electro-mechanical system (MEMS) spatial light modulator (SLM) that enables bright, affordable WXGA display solutions. The Texas Instruments DLP650LE DMD, DLPC4422 display controller, DLPA100 power and motor driver, and DLPA200 micromirror driver comprise the DLP® 0.65” WXGA chipset. This chipset is an excellent solution for display systems that require WXGA resolution, high brightness, and system simplicity.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.