BD83854MUV-E2

ROHM Semiconductor
755-BD83854MUV-E2
BD83854MUV-E2

Mfr.:

Description:
Display Drivers & Controllers Step-up and inverted Output Power Supply for TFT-LCD Displays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.099

Stock:
1.099 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.023 Rp33.023
Rp24.217 Rp242.170
Rp22.015 Rp550.375
Rp19.630 Rp1.963.000
Rp18.529 Rp4.632.250
Rp17.759 Rp8.879.500
Rp17.686 Rp17.686.000
Full Reel (Order in multiples of 2500)
Rp16.548 Rp41.370.000
Rp16.163 Rp80.815.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Display Drivers & Controllers
RoHS:  
Drivers
TFT-LCD
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Maximum Output Current: 50 mA
Moisture Sensitive: Yes
Operating Frequency: 1 MHz
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 570 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.5 V
Type: TFT-LCD Display Power IC
Part # Aliases: BD83854MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.

Power Management ICs for LCD Panels

ROHM Semiconductor Power Management ICs for LCD Panels are system power supplies for mobile TFT liquid crystal panels. These ICs are RoHS-compliant and operate within a wide temperature range. These ICs include a wide input voltage range. ROHM Semiconductor Power Management ICs for LCD Panels feature high-frequency operation and built-in protection circuits, which are ideal for use in small and medium TFT liquid crystal displays.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.