50 mA LCD Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Richtek LCD Drivers Charge Pump Controller with Automatic Mode Transition 1.480In Stock
Min.: 1
Mult.: 1
: 1.500

250 kHz WQFN-20 5.5 V 2.7 V 50 mA 3.33 W - 40 C + 85 C SMD/SMT Reel, Cut Tape
NXP Semiconductors PCF8576DU/2DA/2,02
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates Uncased Non-Stocked Lead-Time 20 Weeks
Min.: 8.640
Mult.: 8.640

20 Digit 40 Segment 2.64 MHz DIE-59 5.5 V 1.8 V 50 mA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Waffle