STAP08DP5XTTR

STMicroelectronics
511-STAP08DP5XTTR
STAP08DP5XTTR

Mfr.:

Description:
LED Display Drivers Low voltage 8-bit constant current LED sink driver with output error detection f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
8 Digit
TSSOP-16
16 mA
SMD/SMT
- 40 C
+ 150 C
STAP08DP05
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3.3 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STAPxxDPS05 LED Display Drivers

STMicroelectronics STAP08DP05, STAP16DPPS05, and STAP16DPS05 LED Display Driver ICs are monolithic, low voltage, low current power 8-bit or 16-bit shift registers designed for LED panel displays. Each device contains either an 8-bit or 16-bit serial-in, parallel-out shift register that feeds an 8-bit or 16-bit D-type storage register. In the output stage, eight or sixteen regulated current sources are designed to provide 5mA to 100mA (3mA to 40mA for the STAP16DPPS05) constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The 3.3V of voltage supply is very useful for applications that interface any microcontroller from 3.3V.

In Stock: 12.407

Stock:
12.407 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.336 Rp27.336
Rp19.997 Rp199.970
Rp18.016 Rp450.400
Rp15.979 Rp1.597.900
Rp15.007 Rp3.751.750
Rp14.420 Rp7.210.000
Rp14.255 Rp14.255.000
Full Reel (Order in multiples of 2500)
Rp13.319 Rp33.297.500
Rp13.026 Rp65.130.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.