onsemi LED Lighting Driver ICs

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 56.354In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A/60V 3.574In Stock
Min.: 1
Mult.: 1
: 1.500

2 Output Boost, Buck 1.6 A 40 V 4 V 8 MHz Adjustable NCV78763DQ0R2G - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 12 Channels 60 mA LED Linear Current Driver I2C Controllable 1.684In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Boost, Buck 60 mA SSOP-24 28 V 5 V 1.2 kHz Adjustable NCV7685 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 18.472In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs I2C/SMBus Expander w/LED Dimming 5.929In Stock
Min.: 1
Mult.: 1
Max.: 150
: 2.000

16 Output Boost, Buck 25 mA TQFN-24 5.5 V 2.3 V 400 kHz Adjustable CAT9532 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Analog/Digital Dimmable Power Factor Corrected Quasi-Resonant Primary Side 4.675In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck-Boost, Flyback, SEPIC 500 mA SOIC-8 26 V 9.4 V 65 kHz NCL30086 - 40 C + 125 C Reel, Cut Tape, MouseReel


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2.392In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIVE 9.643In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 25 mA SOIC-8 18 V 4.5 V 100 kHz Adjustable NCV7691 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs N694 NCV7694 GRESHAM 7.975In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output DFNW-10 40 V 300 mV 100 Hz Adjustable NCV7694 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 18.055In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 29.414In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED LIGHTING CONTROLLER 4.893In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output SOIC-10 NCL30186 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2.106In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV7692D10R2G
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIV ER 5.988In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 25 mA 50 V 300 mV 100 kHz Adjustable NCV7692 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DIFFERENT DIMMING RANGE OPTION 33In Stock
5.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs SOT223 30mA 15% CCR 120In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Reel, Cut Tape
onsemi LED Lighting Driver ICs DIMMABLE QUASI RESONANT 2.350In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 500 mA SOIC-8 8.8 V 8.8 V 65 kHz Adjustable NCL30082 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2.373In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Power Ballast Duel LED Driver 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz Adjustable NCV78763 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 6.075In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2.655In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs CONTROLLER FOR LED TV BAC 2.389In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck, Flyback, SEPIC 800 mA SOIC-8 26 V 9.5 V 65 kHz Adjustable NCP1370 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 2.010In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAV4016HV6-T2
onsemi LED Lighting Driver ICs LED DR 16 CH 4WIRE I/F 989In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost, Buck 100 mA 5.5 V 3 V 25 MHz Adjustable CAT4016 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 2.410In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Reel, Cut Tape, MouseReel